
PLT1206Z1001AST5 | |
|---|---|
DigiKey Part Number | PLT1206-1.0KATR-ND - Tape & Reel (TR) PLT1206-1.0KACT-ND - Cut Tape (CT) PLT1206-1.0KADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PLT1206Z1001AST5 |
Description | RES SMD 1K OHM 0.05% 0.4W 1206 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.05% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Corrosive, Flame Proof, Moisture Resistant, Safety Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PLT1206Z1001AST5 Models |
Category | Features Anti-Corrosive, Flame Proof, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±5ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.033" (0.84mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,27000 | € 4,27 |
| 10 | € 3,54200 | € 35,42 |
| 25 | € 3,29400 | € 82,35 |
| 50 | € 3,12460 | € 156,23 |
| 100 | € 2,97130 | € 297,13 |
| 250 | € 2,79260 | € 698,15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 2,67438 | € 1 337,19 |
| 1 000 | € 2,56979 | € 2 569,79 |
| 1 500 | € 2,51449 | € 3 771,73 |
| 2 500 | € 2,45058 | € 6 126,45 |
| 3 500 | € 2,41178 | € 8 441,23 |
| Unit Price without VAT: | € 4,27000 |
|---|---|
| Unit Price with VAT: | € 5,16670 |