
PLT0603Z2500AST5 | |
|---|---|
DigiKey Part Number | PLT0603-250ATR-ND - Tape & Reel (TR) PLT0603-250ACT-ND - Cut Tape (CT) PLT0603-250ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PLT0603Z2500AST5 |
Description | RES SMD 250 OHM 0.05% 0.15W 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 250 Ohms ±0.05% 0.15W Chip Resistor 0603 (1608 Metric) Anti-Corrosive, Flame Proof, Moisture Resistant, Safety Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PLT0603Z2500AST5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Corrosive, Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.064" L x 0.032" W (1.63mm x 0.81mm) | |
Height - Seated (Max) | 0.020" (0.51mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,06000 | € 3,06 |
| 10 | € 2,53400 | € 25,34 |
| 25 | € 2,35520 | € 58,88 |
| 50 | € 2,23280 | € 111,64 |
| 100 | € 2,12130 | € 212,13 |
| 250 | € 1,99096 | € 497,74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 1,99972 | € 999,86 |
| 1 000 | € 1,91927 | € 1 919,27 |
| 1 500 | € 1,87666 | € 2 814,99 |
| 2 500 | € 1,82737 | € 4 568,43 |
| 3 500 | € 1,79743 | € 6 291,01 |
| Unit Price without VAT: | € 3,06000 |
|---|---|
| Unit Price with VAT: | € 3,70260 |