
PHP02512E4990BST5 | |
|---|---|
DigiKey Part Number | PHP499BTR-ND - Tape & Reel (TR) PHP499BCT-ND - Cut Tape (CT) PHP499BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PHP02512E4990BST5 |
Description | RES SMD 499 OHM 0.1% 2.5W 2512 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 499 Ohms ±0.1% 2.5W Chip Resistor 2512 (6332 Metric) Flame Proof, Moisture Resistant, Safety Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PHP02512E4990BST5 Models |
Category | Features Flame Proof, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.259" L x 0.124" W (6.58mm x 3.15mm) |
Tolerance | Height - Seated (Max) 0.033" (0.84mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,60000 | € 4,60 |
| 10 | € 3,80500 | € 38,05 |
| 25 | € 3,53880 | € 88,47 |
| 50 | € 3,35760 | € 167,88 |
| 100 | € 3,19380 | € 319,38 |
| 250 | € 3,00260 | € 750,65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 2,87630 | € 1 438,15 |
| 1 000 | € 2,76457 | € 2 764,57 |
| 1 500 | € 2,70553 | € 4 058,30 |
| 2 500 | € 2,63730 | € 6 593,25 |
| Unit Price without VAT: | € 4,60000 |
|---|---|
| Unit Price with VAT: | € 5,56600 |