
PHP01206E4020BST5 | |
|---|---|
DigiKey Part Number | PHP402ATR-ND - Tape & Reel (TR) PHP402ACT-ND - Cut Tape (CT) PHP402ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PHP01206E4020BST5 |
Description | RES SMD 402 OHM 0.1% 1W 1206 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 402 Ohms ±0.1% 1W Chip Resistor 1206 (3216 Metric) Flame Proof, Moisture Resistant, Safety Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PHP01206E4020BST5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,31000 | € 2,31 |
| 10 | € 1,90600 | € 19,06 |
| 25 | € 1,77000 | € 44,25 |
| 50 | € 1,67660 | € 83,83 |
| 100 | € 1,59150 | € 159,15 |
| 250 | € 1,49144 | € 372,86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 1,00558 | € 502,79 |
| 1 000 | € 0,96259 | € 962,59 |
| 1 500 | € 0,93975 | € 1 409,62 |
| 2 500 | € 0,91326 | € 2 283,15 |
| 3 500 | € 0,89712 | € 3 139,92 |
| 5 000 | € 0,88110 | € 4 405,50 |
| Unit Price without VAT: | € 2,31000 |
|---|---|
| Unit Price with VAT: | € 2,79510 |