
PATT1206E1002BGT1 | |
|---|---|
DigiKey Part Number | 764-1177-2-ND - Tape & Reel (TR) 764-1177-1-ND - Cut Tape (CT) 764-1177-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PATT1206E1002BGT1 |
Description | RES SMD 10K OHM 0.1% 0.4W 1206 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PATT1206E1002BGT1 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.018" (0.46mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,54000 | € 1,54 |
| 10 | € 1,03600 | € 10,36 |
| 25 | € 0,92240 | € 23,06 |
| 50 | € 0,85660 | € 42,83 |
| 100 | € 0,80450 | € 80,45 |
| 250 | € 0,75160 | € 187,90 |
| 500 | € 0,72094 | € 360,47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,69651 | € 696,51 |
| 2 000 | € 0,67707 | € 1 354,14 |
| 3 000 | € 0,66758 | € 2 002,74 |
| 5 000 | € 0,65729 | € 3 286,45 |
| 7 000 | € 0,65140 | € 4 559,80 |
| 10 000 | € 0,64582 | € 6 458,20 |
| Unit Price without VAT: | € 1,54000 |
|---|---|
| Unit Price with VAT: | € 1,86340 |