
PAT1206E4992BST1 | |
|---|---|
DigiKey Part Number | PAT49.9KCTR-ND - Tape & Reel (TR) PAT49.9KCCT-ND - Cut Tape (CT) PAT49.9KCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAT1206E4992BST1 |
Description | RES SMD 49.9K OHM 0.1% 0.4W 1206 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 49.9 kOhms ±0.1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PAT1206E4992BST1 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.018" (0.46mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,82000 | € 0,82 |
| 10 | € 0,68600 | € 6,86 |
| 25 | € 0,63600 | € 15,90 |
| 50 | € 0,60160 | € 30,08 |
| 100 | € 0,56950 | € 56,95 |
| 250 | € 0,53160 | € 132,90 |
| 500 | € 0,50610 | € 253,05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,48327 | € 483,27 |
| 2 000 | € 0,46296 | € 925,92 |
| 3 000 | € 0,45217 | € 1 356,51 |
| 5 000 | € 0,43967 | € 2 198,35 |
| 7 000 | € 0,43206 | € 3 024,42 |
| 10 000 | € 0,42451 | € 4 245,10 |
| Unit Price without VAT: | € 0,82000 |
|---|---|
| Unit Price with VAT: | € 0,99220 |