Direct
Direct
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MPMT5002AT1 | |
|---|---|
DigiKey Part Number | MPMT-25K/25KTR-ND - Tape & Reel (TR) MPMT-25K/25KCT-ND - Cut Tape (CT) MPMT-25K/25KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPMT5002AT1 |
Description | RES NTWRK 2 RES 25K, 25K OHM |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 25k, 25k Ohm ±0.1% 100mW Power Per Element Voltage Divider 2 Resistor Network/Array ±25ppm/°C TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MPMT5002AT1 Models |
Category | Number of Pins 3 |
Manufacturer Vishay Dale Thin Film | Power Per Element 100mW |
Series | Temperature Coefficient ±25ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Applications Voltage Divider (TCR Matched) |
Circuit Type Voltage Divider | Mounting Type Surface Mount |
Resistance (Ohms) 25k, 25k | Package / Case TO-236-3, SC-59, SOT-23-3 |
Tolerance ±0.1% | Supplier Device Package SOT-23 |
Number of Resistors 2 | Size / Dimension 0.113" L x 0.051" W (2.86mm x 1.30mm) |
Resistor Matching Ratio ±0.05% | Height - Seated (Max) 0.044" (1.12mm) |
Resistor-Ratio-Drift ±2ppm/°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPMT5002BT1 | Vishay Dale Thin Film | 0 | MPMT5002BT1-ND | € 1,55111 | Direct |
| MPMT5002CT1 | Vishay Dale Thin Film | 0 | MPMT5002CT1-ND | € 1,42832 | Direct |
| MPMT5002DT1 | Vishay Dale Thin Film | 0 | MPMT5002DT1-ND | € 1,44469 | Direct |
| MPMT5002FT1 | Vishay Dale Thin Film | 0 | MPMT5002FT1-ND | € 1,30461 | Direct |
| MPM5002AT1 | Vishay Dale Thin Film | 0 | MPM5002AT1-ND | € 2,15438 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,52000 | € 5,52 |
| 10 | € 3,77300 | € 37,73 |
| 25 | € 3,29880 | € 82,47 |
| 50 | € 3,00220 | € 150,11 |
| 100 | € 2,74990 | € 274,99 |
| 250 | € 2,47384 | € 618,46 |
| 500 | € 2,36664 | € 1 183,32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 2,15438 | € 2 154,38 |
| 2 000 | € 2,02980 | € 4 059,60 |
| 3 000 | € 1,96584 | € 5 897,52 |
| Unit Price without VAT: | € 5,52000 |
|---|---|
| Unit Price with VAT: | € 6,67920 |
