
MPMT10014001AT1 | |
|---|---|
DigiKey Part Number | MPMT-1K/4KTR-ND - Tape & Reel (TR) MPMT-1K/4KCT-ND - Cut Tape (CT) MPMT-1K/4KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPMT10014001AT1 |
Description | RES NETWORK 2 RES 1K, 4K OHM |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 1k, 4k Ohm ±0.1% 100mW Power Per Element Voltage Divider 2 Resistor Network/Array ±25ppm/°C TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MPMT10014001AT1 Models |
Category | Number of Pins 3 |
Manufacturer Vishay Dale Thin Film | Power Per Element 100mW |
Series | Temperature Coefficient ±25ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Applications Voltage Divider (TCR Matched) |
Circuit Type Voltage Divider | Mounting Type Surface Mount |
Resistance (Ohms) 1k, 4k | Package / Case TO-236-3, SC-59, SOT-23-3 |
Tolerance ±0.1% | Supplier Device Package SOT-23 |
Number of Resistors 2 | Size / Dimension 0.113" L x 0.051" W (2.86mm x 1.30mm) |
Resistor Matching Ratio ±0.05% | Height - Seated (Max) 0.044" (1.12mm) |
Resistor-Ratio-Drift ±2ppm/°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,75000 | € 5,75 |
| 10 | € 3,93200 | € 39,32 |
| 25 | € 3,44000 | € 86,00 |
| 50 | € 3,13180 | € 156,59 |
| 100 | € 2,87010 | € 287,01 |
| 250 | € 2,58336 | € 645,84 |
| 500 | € 2,48366 | € 1 241,83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 2,25171 | € 2 251,71 |
| 2 000 | € 2,12235 | € 4 244,70 |
| 3 000 | € 2,05594 | € 6 167,82 |
| Unit Price without VAT: | € 5,75000 |
|---|---|
| Unit Price with VAT: | € 6,95750 |