
AORN1003AT5 | |
|---|---|
DigiKey Part Number | 764-AORN1003AT5TR-ND - Tape & Reel (TR) 764-AORN1003AT5CT-ND - Cut Tape (CT) 764-AORN1003AT5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AORN1003AT5 |
Description | RES NETWORK 4 RES 100K OHM 8SOIC |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 100k Ohm ±0.1% 100mW Power Per Element Isolated 4 Resistor Network/Array ±25ppm/°C 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Power Per Element 100mW |
Manufacturer Vishay Dale Thin Film | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Circuit Type Isolated | Applications Voltage Divider (TCR Matched) |
Resistance (Ohms) 100k | Mounting Type Surface Mount |
Tolerance ±0.1% | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Resistors 4 | Supplier Device Package 8-SOIC |
Resistor Matching Ratio ±0.05% | Size / Dimension 0.194" L x 0.157" W (4.93mm x 3.99mm) |
Resistor-Ratio-Drift ±5ppm/°C | Height - Seated (Max) 0.068" (1.73mm) |
Number of Pins 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,01000 | € 5,01 |
| 10 | € 3,41500 | € 34,15 |
| 25 | € 2,98200 | € 74,55 |
| 50 | € 2,71100 | € 135,55 |
| 100 | € 2,48080 | € 248,08 |
| 250 | € 2,22856 | € 557,14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 2,07082 | € 1 035,41 |
| 1 000 | € 1,93683 | € 1 936,83 |
| 1 500 | € 1,86803 | € 2 802,05 |
| 2 500 | € 1,79019 | € 4 475,47 |
| 3 500 | € 1,74383 | € 6 103,40 |
| Unit Price without VAT: | € 5,01000 |
|---|---|
| Unit Price with VAT: | € 6,06210 |
