
WYO102MCMBLAKR | |
|---|---|
DigiKey Part Number | 56-WYO102MCMBLAKRCT-ND - Cut Tape (CT) 56-WYO102MCMBLAKRTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | WYO102MCMBLAKR |
Description | CAP CER 1000PF 440VAC Y5U RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | WYO102MCMBLAKR Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.256" Dia (6.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.374" (9.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,66000 | € 0,66 |
| 10 | € 0,41500 | € 4,15 |
| 50 | € 0,31760 | € 15,88 |
| 100 | € 0,28790 | € 28,79 |
| 500 | € 0,23736 | € 118,68 |
| 1 000 | € 0,22175 | € 221,75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,20294 | € 405,88 |
| 4 000 | € 0,19267 | € 770,68 |
| 6 000 | € 0,18753 | € 1 125,18 |
| 10 000 | € 0,18183 | € 1 818,30 |
| 14 000 | € 0,17850 | € 2 499,00 |
| 20 000 | € 0,17529 | € 3 505,80 |
| Unit Price without VAT: | € 0,66000 |
|---|---|
| Unit Price with VAT: | € 0,79860 |