


VY1471K31Y5UQ6TV0 | |
|---|---|
DigiKey Part Number | 56-VY1471K31Y5UQ6TV0TR-ND - Tape & Reel (TR) 56-VY1471K31Y5UQ6TV0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | VY1471K31Y5UQ6TV0 |
Description | CAP CER 470PF 760VAC Y5U RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 760VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | VY1471K31Y5UQ6TV0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X1, Y1 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | 0.394" (10.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,33000 | € 0,33 |
| 10 | € 0,19700 | € 1,97 |
| 50 | € 0,14480 | € 7,24 |
| 100 | € 0,12890 | € 12,89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,09914 | € 49,57 |
| 1 000 | € 0,09109 | € 91,09 |
| 1 500 | € 0,08707 | € 130,60 |
| 2 500 | € 0,08262 | € 206,55 |
| 3 500 | € 0,08001 | € 280,03 |
| 5 000 | € 0,07750 | € 387,50 |
| Unit Price without VAT: | € 0,33000 |
|---|---|
| Unit Price with VAT: | € 0,39930 |