
SFR16S0001051FR500 | |
|---|---|
DigiKey Part Number | PPC1.05KXTR-ND - Tape & Reel (TR) PPC1.05KXCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SFR16S0001051FR500 |
Description | RES 1.05K OHM 1/2W 1% AXIAL |
Customer Reference | |
Detailed Description | 1.05 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.075" Dia x 0.138" L (1.90mm x 3.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,14000 | € 0,14 |
| 10 | € 0,08500 | € 0,85 |
| 25 | € 0,07120 | € 1,78 |
| 50 | € 0,06280 | € 3,14 |
| 100 | € 0,05550 | € 5,55 |
| 250 | € 0,04752 | € 11,88 |
| 500 | € 0,04250 | € 21,25 |
| 1 000 | € 0,03822 | € 38,22 |
| Unit Price without VAT: | € 0,14000 |
|---|---|
| Unit Price with VAT: | € 0,16940 |