Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar

S103M47Z5UN65K5R | |
|---|---|
DigiKey Part Number | S103M47Z5UN65K5R-ND |
Manufacturer | |
Manufacturer Product Number | S103M47Z5UN65K5R |
Description | CAP CER 10000PF 1KV Z5U RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 1000V (1kV) Ceramic Capacitor Z5U Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | S103M47Z5UN65K5R Models |
Category | Operating Temperature -30°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial, Disc |
Part Status Active | Size / Dimension 0.472" Dia (12.00mm) |
Capacitance | Height - Seated (Max) 0.661" (16.80mm) |
Tolerance ±20% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S103M47Z5UN63J7R | Vishay Beyschlag/Draloric/BC Components | 159 329 | 1255PH-ND | € 0,40000 | Direct |
| S103M47Z5UN6TJ5R | Vishay Beyschlag/Draloric/BC Components | 0 | S103M47Z5UN6TJ5R-ND | € 0,09907 | Direct |
| S103M47Z5UN6TL9RX1 | Vishay Beyschlag/Draloric/BC Components | 0 | S103M47Z5UN6TL9RX1-ND | € 0,09706 | Direct |
| S103M47Z5UN6UJ5R | Vishay Beyschlag/Draloric/BC Components | 0 | S103M47Z5UN6UJ5R-ND | € 0,09907 | Direct |
| 562R5GAS10 | Vishay Cera-Mite | 5 588 | 562R5GAS10-ND | € 2,41000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | € 0,09586 | € 1 917,20 |
| Unit Price without VAT: | € 0,09586 |
|---|---|
| Unit Price with VAT: | € 0,11599 |





