



NTCS0603E3153HMT | |
|---|---|
DigiKey Part Number | 56-NTCS0603E3153HMTTR-ND - Tape & Reel (TR) 56-NTCS0603E3153HMTCT-ND - Cut Tape (CT) 56-NTCS0603E3153HMTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCS0603E3153HMT |
Description | THERMISTOR NTC 15KOHM 3600K 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 15k 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NTCS0603E3153HMT Models |
Category | B25/85 3600K |
Manufacturer Vishay Beyschlag/Draloric/BC Components | Operating Temperature -40°C ~ 150°C |
Series | Power - Max 125 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Grade Automotive |
Resistance in Ohms @ 25°C 15k | Qualification AEC-Q200 |
Resistance Tolerance ±3% | Package / Case 0603 (1608 Metric) |
B Value Tolerance ±1% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,42000 | € 0,42 |
| 5 | € 0,36400 | € 1,82 |
| 10 | € 0,34400 | € 3,44 |
| 25 | € 0,32040 | € 8,01 |
| 50 | € 0,30420 | € 15,21 |
| 100 | € 0,28960 | € 28,96 |
| 500 | € 0,26022 | € 130,11 |
| 1 000 | € 0,24930 | € 249,30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,22574 | € 902,96 |
| 8 000 | € 0,21751 | € 1 740,08 |
| 12 000 | € 0,21302 | € 2 556,24 |
| 20 000 | € 0,20768 | € 4 153,60 |
| 28 000 | € 0,20435 | € 5 721,80 |
| 40 000 | € 0,20096 | € 8 038,40 |
| Unit Price without VAT: | € 0,42000 |
|---|---|
| Unit Price with VAT: | € 0,50820 |