Parametric Equivalent




NTCS0402E3683JHT | |
|---|---|
DigiKey Part Number | BC2339TR-ND - Tape & Reel (TR) BC2339CT-ND - Cut Tape (CT) BC2339DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCS0402E3683JHT |
Description | THERMISTOR NTC 68KOHM 3910K 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 68k 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NTCS0402E3683JHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 68k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3910K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 150°C | |
Power - Max | 70 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0402 (1005 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,31000 | € 0,31 |
| 5 | € 0,26800 | € 1,34 |
| 10 | € 0,25400 | € 2,54 |
| 25 | € 0,23600 | € 5,90 |
| 50 | € 0,22420 | € 11,21 |
| 100 | € 0,21310 | € 21,31 |
| 500 | € 0,19082 | € 95,41 |
| 1 000 | € 0,18258 | € 182,58 |
| 5 000 | € 0,16599 | € 829,95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,16302 | € 1 630,20 |
| 20 000 | € 0,15725 | € 3 145,00 |
| 30 000 | € 0,15410 | € 4 623,00 |
| 50 000 | € 0,15035 | € 7 517,50 |
| Unit Price without VAT: | € 0,31000 |
|---|---|
| Unit Price with VAT: | € 0,37510 |
