



NTCS0402E3104GHT | |
|---|---|
DigiKey Part Number | 56-NTCS0402E3104GHTTR-ND - Tape & Reel (TR) 56-NTCS0402E3104GHTCT-ND - Cut Tape (CT) 56-NTCS0402E3104GHTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCS0402E3104GHT |
Description | THERM NTC 100KOHM 3950K 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NTCS0402E3104GHT Models |
Category | B25/85 3950K |
Manufacturer Vishay Beyschlag/Draloric/BC Components | Operating Temperature -40°C ~ 150°C |
Series | Power - Max 70 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Grade Automotive |
Resistance in Ohms @ 25°C 100k | Qualification AEC-Q200 |
Resistance Tolerance ±2% | Package / Case 0402 (1005 Metric) |
B Value Tolerance ±1% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NTCS0402E3104FHT | Vishay Beyschlag/Draloric/BC Components | 9 085 | BC2806CT-ND | € 0,40000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,39000 | € 0,39 |
| 5 | € 0,33800 | € 1,69 |
| 10 | € 0,32000 | € 3,20 |
| 25 | € 0,29760 | € 7,44 |
| 50 | € 0,28240 | € 14,12 |
| 100 | € 0,26870 | € 26,87 |
| 500 | € 0,24122 | € 120,61 |
| 1 000 | € 0,23104 | € 231,04 |
| 5 000 | € 0,21056 | € 1 052,80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,19904 | € 1 990,40 |
| 20 000 | € 0,19219 | € 3 843,80 |
| 30 000 | € 0,18845 | € 5 653,50 |
| Unit Price without VAT: | € 0,39000 |
|---|---|
| Unit Price with VAT: | € 0,47190 |