Parametric Equivalent




NTCS0402E3103HL1T | |
|---|---|
DigiKey Part Number | BC5496TR-ND - Tape & Reel (TR) BC5496CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NTCS0402E3103HL1T |
Description | NTC SMD 0402 NISN 10K 3% LOW B 1 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NTCS0402E3103HL1T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3490K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 150°C | |
Power - Max | 70 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0402 (1005 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,14632 | € 1 463,20 |
| Unit Price without VAT: | € 0,14632 |
|---|---|
| Unit Price with VAT: | € 0,17705 |

