
NTCLE203E3103GB0A | |
|---|---|
DigiKey Part Number | 56-NTCLE203E3103GB0A-ND |
Manufacturer | |
Manufacturer Product Number | NTCLE203E3103GB0A |
Description | NTC NI 0.4 LEAD 10K 2% |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead |
Datasheet | Datasheet |
Category | B25/85 3977K |
Manufacturer Vishay Beyschlag/Draloric/BC Components | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Power - Max 100 mW |
Part Status Active | Length - Lead Wire 1.50" (38.00mm) |
Resistance in Ohms @ 25°C 10k | Mounting Type Through Hole |
Resistance Tolerance ±2% | Package / Case Bead |
B Value Tolerance ±0.75% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,93000 | € 0,93 |
| 5 | € 0,81600 | € 4,08 |
| 10 | € 0,77400 | € 7,74 |
| 25 | € 0,72600 | € 18,15 |
| 50 | € 0,69260 | € 34,63 |
| 100 | € 0,66220 | € 66,22 |
| 500 | € 0,60124 | € 300,62 |
| 1 000 | € 0,57853 | € 578,53 |
| 5 000 | € 0,53285 | € 2 664,25 |
| Unit Price without VAT: | € 0,93000 |
|---|---|
| Unit Price with VAT: | € 1,12530 |