
NTCLE100E3472HB0A | |
|---|---|
DigiKey Part Number | 56-NTCLE100E3472HB0A-ND |
Manufacturer | |
Manufacturer Product Number | NTCLE100E3472HB0A |
Description | NTC CU 0.6 LD CODED 4K7 3% |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 4.7k Bead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 4.7k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±0.75% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3977K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 500 mW | |
Length - Lead Wire | 0.59" (15.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Bead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,53000 | € 0,53 |
| 5 | € 0,46400 | € 2,32 |
| 10 | € 0,44100 | € 4,41 |
| 25 | € 0,41120 | € 10,28 |
| 50 | € 0,39080 | € 19,54 |
| 100 | € 0,37260 | € 37,26 |
| 500 | € 0,33590 | € 167,95 |
| 1 000 | € 0,32227 | € 322,27 |
| 5 000 | € 0,29485 | € 1 474,25 |
| Unit Price without VAT: | € 0,53000 |
|---|---|
| Unit Price with VAT: | € 0,64130 |