NTC Thermistor 4.7k Die
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTCC201E4472FT

DigiKey Part Number
56-NTCC201E4472FTTR-ND - Tape & Reel (TR)
56-NTCC201E4472FTCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
NTCC201E4472FT
Description
NTC BARE DIE AG2 4.7K 1% TAPE E4
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
NTC Thermistor 4.7k Die
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B Value Tolerance
±1%
Manufacturer
Vishay Beyschlag/Draloric/BC Components
B25/85
3435K
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Power - Max
50 mW
Part Status
Active
Mounting Type
Surface Mount
Resistance in Ohms @ 25°C
4.7k
Package / Case
Die
Resistance Tolerance
±1%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 800
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
50€ 0,80000€ 40,00
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,63381€ 1 267,62
4 000€ 0,61249€ 2 449,96
6 000€ 0,60085€ 3 605,10
10 000€ 0,58700€ 5 870,00
14 000€ 0,57835€ 8 096,90
Manufacturers Standard Package
Unit Price without VAT:€ 0,63381
Unit Price with VAT:€ 0,76691