



NTCC200E4203FT | |
|---|---|
DigiKey Part Number | BC3022TR-ND - Tape & Reel (TR) BC3022CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NTCC200E4203FT |
Description | THERMISTOR NTC 20KOHM 3865K DIE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 20k Die |
Datasheet | Datasheet |
EDA/CAD Models | NTCC200E4203FT Models |
Category | B Value Tolerance ±1% |
Manufacturer Vishay Beyschlag/Draloric/BC Components | B25/85 3865K |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Power - Max 50 mW |
Part Status Active | Mounting Type Surface Mount |
Resistance in Ohms @ 25°C 20k | Package / Case Die |
Resistance Tolerance ±1% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NTCC201E4203FT | Vishay Beyschlag/Draloric/BC Components | 1 300 | 56-NTCC201E4203FTCT-ND | € 0,76530 | Parametric Equivalent |
| NTCC300E4203FT | Vishay Beyschlag/Draloric/BC Components | 623 | BC3028CT-ND | € 5,62000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,04000 | € 1,04 |
| 5 | € 0,91400 | € 4,57 |
| 10 | € 0,86900 | € 8,69 |
| 25 | € 0,81520 | € 20,38 |
| 50 | € 0,77840 | € 38,92 |
| 100 | € 0,74470 | € 74,47 |
| 500 | € 0,67694 | € 338,47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,62867 | € 1 257,34 |
| Unit Price without VAT: | € 1,04000 |
|---|---|
| Unit Price with VAT: | € 1,25840 |