NTC Thermistor 10k Bead with Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 10k Bead with Terminal
Vishay Thermistors Electronic Simulation Part 2: An Innovative Approach (continued)
Basics of NTC and PTC Thermistors - Another Teaching Moment

NTCALUG01T103G400

DigiKey Part Number
BC5494-ND
Manufacturer
Manufacturer Product Number
NTCALUG01T103G400
Description
NTC LUG01T 10K 2% 3984K G26 40MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k Bead with Terminal
Datasheet
 Datasheet
EDA/CAD Models
NTCALUG01T103G400 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Series
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
±2%
B Value Tolerance
±0.5%
B0/50
-
B25/50
-
B25/75
-
B25/85
3984K
B25/100
-
Operating Temperature
-40°C ~ 150°C
Length - Lead Wire
5.91" (150.00mm)
Mounting Type
Free Hanging
Grade
Automotive
Qualification
AEC-Q200
Package / Case
Bead with Terminal
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 210
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 2,24000€ 2,24
5€ 1,99400€ 9,97
10€ 1,90200€ 19,02
25€ 1,79320€ 44,83
50€ 1,71880€ 85,94
200€ 1,58870€ 317,74
600€ 1,50055€ 900,33
1 000€ 1,46351€ 1 463,51
5 000€ 1,36111€ 6 805,55
Manufacturers Standard Package
Unit Price without VAT:€ 2,24000
Unit Price with VAT:€ 2,71040