
MRS25000C1609FCT00 | |
|---|---|
DigiKey Part Number | 56-MRS25000C1609FCT00CT-ND - Cut Tape (CT) 56-MRS25000C1609FCT00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MRS25000C1609FCT00 |
Description | RES 16 OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 16 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MRS25000C1609FCT00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,19000 | € 0,19 |
| 10 | € 0,12000 | € 1,20 |
| 25 | € 0,10080 | € 2,52 |
| 50 | € 0,08880 | € 4,44 |
| 100 | € 0,07870 | € 7,87 |
| 250 | € 0,06768 | € 16,92 |
| 500 | € 0,06074 | € 30,37 |
| 1 000 | € 0,05482 | € 54,82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,04428 | € 221,40 |
| 10 000 | € 0,04083 | € 408,30 |
| 15 000 | € 0,03906 | € 585,90 |
| 25 000 | € 0,03706 | € 926,50 |
| 35 000 | € 0,03586 | € 1 255,10 |
| 50 000 | € 0,03470 | € 1 735,00 |
| Unit Price without VAT: | € 0,19000 |
|---|---|
| Unit Price with VAT: | € 0,22990 |