
MBB0207VC1003FCT00 | |
|---|---|
DigiKey Part Number | 56-MBB0207VC1003FCT00CT-ND - Cut Tape (CT) 56-MBB0207VC1003FCT00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBB0207VC1003FCT00 |
Description | MBB/SMA 0207-50 1% CECC 06 CT 10 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,07900 | € 0,79 |
| 25 | € 0,07320 | € 1,83 |
| 50 | € 0,06940 | € 3,47 |
| 100 | € 0,06540 | € 6,54 |
| 250 | € 0,06072 | € 15,18 |
| 500 | € 0,05748 | € 28,74 |
| 1 000 | € 0,05449 | € 54,49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,04864 | € 243,20 |
| 10 000 | € 0,04655 | € 465,50 |
| 15 000 | € 0,04544 | € 681,60 |
| 25 000 | € 0,04415 | € 1 103,75 |
| 35 000 | € 0,04336 | € 1 517,60 |
| 50 000 | € 0,04258 | € 2 129,00 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10890 |