10 kOhms ±0.5% 0.6W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBB02070C1002DC100

DigiKey Part Number
BC3567CT-ND - Cut Tape (CT)
BC3567TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MBB02070C1002DC100
Description
RES 10K OHM 0.6W 0.5% AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 kOhms ±0.5% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Temperature Coefficient
±50ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 432
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,34000€ 0,34
10€ 0,28600€ 2,86
25€ 0,26600€ 6,65
50€ 0,25100€ 12,55
100€ 0,23740€ 23,74
250€ 0,22088€ 55,22
500€ 0,20968€ 104,84
Tape & Box (TB)
QuantityUnit PriceExt Price
1 000€ 0,19956€ 199,56
2 000€ 0,19049€ 380,98
3 000€ 0,18565€ 556,95
5 000€ 0,18001€ 900,05
7 000€ 0,17657€ 1 235,99
10 000€ 0,17315€ 1 731,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,34000
Unit Price with VAT:€ 0,41140