Parametric Equivalent
Parametric Equivalent

MAL216065221E3 | |
|---|---|
DigiKey Part Number | MAL216065221E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL216065221E3 |
Description | CAP ALUM 220UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 150°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Impedance 75 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 150°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL216035221E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL216035221E3-ND | € 0,63993 | Parametric Equivalent |
| MAL216055221E3 | Vishay Beyschlag/Draloric/BC Components | 1 729 | MAL216055221E3-ND | € 1,81000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,63952 | € 1 279,04 |
| Unit Price without VAT: | € 0,63952 |
|---|---|
| Unit Price with VAT: | € 0,77382 |
