Parametric Equivalent
Parametric Equivalent

MAL215237228E3 | |
|---|---|
DigiKey Part Number | MAL215237228E3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL215237228E3 |
Description | CAP ALUM 2.2UF 20% 450V RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Box (TB) | Ripple Current @ Low Frequency 50 mA @ 100 Hz |
Part Status Active | Impedance 26 Ohms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 0.689" (17.50mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL215257228E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215257228E3-ND | € 0,53487 | Parametric Equivalent |
| MAL215267228E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215267228E3-ND | € 0,55221 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 400 | € 0,55012 | € 1 320,29 |
| Unit Price without VAT: | € 0,55012 |
|---|---|
| Unit Price with VAT: | € 0,66565 |
