
MAL215099801E3 | |
|---|---|
DigiKey Part Number | 4401PHTR-ND - Tape & Reel (TR) 4401PHCT-ND - Cut Tape (CT) 4401PHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAL215099801E3 |
Description | CAP ALUM 47UF 20% 63V SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 47 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2500 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 390 mA @ 100 kHz |
Part Status Active | Impedance 380 mOhms |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 63 V | Surface Mount Land Size 0.394" L x 0.394" W (10.00mm x 10.00mm) |
Lifetime @ Temp. 2500 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL215097801E3 | Vishay Beyschlag/Draloric/BC Components | 194 | 56-MAL215097801E3CT-ND | € 2,13000 | Parametric Equivalent |
| UCD1J470MNL1GS | Nichicon | 30 012 | 493-6401-1-ND | € 0,40000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,24000 | € 2,24 |
| 10 | € 1,49000 | € 14,90 |
| 50 | € 1,17500 | € 58,75 |
| 100 | € 1,07580 | € 107,58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,88842 | € 444,21 |
| 1 000 | € 0,83567 | € 835,67 |
| 1 500 | € 0,80907 | € 1 213,61 |
| 2 500 | € 0,77941 | € 1 948,53 |
| 3 500 | € 0,76199 | € 2 666,96 |
| 5 000 | € 0,74516 | € 3 725,80 |
| Unit Price without VAT: | € 2,24000 |
|---|---|
| Unit Price with VAT: | € 2,71040 |