
MAL215099012E3 | |
|---|---|
DigiKey Part Number | 4397PHTR-ND - Tape & Reel (TR) 4397PHCT-ND - Cut Tape (CT) 4397PHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAL215099012E3 |
Description | CAP ALUM 470UF 20% 35V SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | MAL215099012E3 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 905 mA @ 100 kHz |
Part Status Active | Impedance 77 mOhms |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,82000 | € 2,82 |
| 10 | € 1,88900 | € 18,89 |
| 50 | € 1,50400 | € 75,20 |
| 100 | € 1,38260 | € 138,26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 1,22996 | € 307,49 |
| 500 | € 1,15234 | € 576,17 |
| 750 | € 1,11320 | € 834,90 |
| 1 250 | € 1,06958 | € 1 336,97 |
| 1 750 | € 1,04394 | € 1 826,90 |
| 2 500 | € 1,01918 | € 2 547,95 |
| Unit Price without VAT: | € 2,82000 |
|---|---|
| Unit Price with VAT: | € 3,41220 |