
MAL215097903E3 | |
|---|---|
DigiKey Part Number | 4739PHTR-ND - Tape & Reel (TR) 4739PHCT-ND - Cut Tape (CT) 4739PHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAL215097903E3 |
Description | CAP ALUM 22UF 20% 100V SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 22 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Impedance 800 mOhms |
Part Status Active | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.394" L x 0.394" W (10.00mm x 10.00mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-HD2A220P | Panasonic Industry | 1 650 | PCE4987CT-ND | € 0,97000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,13000 | € 2,13 |
| 10 | € 1,41000 | € 14,10 |
| 50 | € 1,10960 | € 55,48 |
| 100 | € 1,01480 | € 101,48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,83616 | € 418,08 |
| 1 000 | € 0,78583 | € 785,83 |
| 1 500 | € 0,76043 | € 1 140,64 |
| 2 500 | € 0,73212 | € 1 830,30 |
| 3 500 | € 0,71549 | € 2 504,21 |
| 5 000 | € 0,69942 | € 3 497,10 |
| Unit Price without VAT: | € 2,13000 |
|---|---|
| Unit Price with VAT: | € 2,57730 |