22 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL215097903E3

DigiKey Part Number
4739PHTR-ND - Tape & Reel (TR)
4739PHCT-ND - Cut Tape (CT)
4739PHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAL215097903E3
Description
CAP ALUM 22UF 20% 100V SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
22 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Impedance
800 mOhms
Part Status
Active
Size / Dimension
0.394" Dia (10.00mm)
Capacitance
Height - Seated (Max)
0.413" (10.50mm)
Tolerance
±20%
Surface Mount Land Size
0.394" L x 0.394" W (10.00mm x 10.00mm)
Voltage - Rated
100 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-HD2A220PPanasonic Industry1 650PCE4987CT-ND€ 0,97000Upgrade
In-Stock: 3 217
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 2,13000€ 2,13
10€ 1,41000€ 14,10
50€ 1,10960€ 55,48
100€ 1,01480€ 101,48
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€ 0,83616€ 418,08
1 000€ 0,78583€ 785,83
1 500€ 0,76043€ 1 140,64
2 500€ 0,73212€ 1 830,30
3 500€ 0,71549€ 2 504,21
5 000€ 0,69942€ 3 497,10
Manufacturers Standard Package
Unit Price without VAT:€ 2,13000
Unit Price with VAT:€ 2,57730