


MAL215050101E3 | |
|---|---|
DigiKey Part Number | 56-MAL215050101E3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL215050101E3 |
Description | CAP ALUM 100UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Box (TB) | Ripple Current @ Low Frequency 360.8 mA @ 100 Hz |
Part Status Active | Impedance 117 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.512" (13.00mm) |
Lifetime @ Temp. 4000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,27000 | € 1,27 |
| 10 | € 0,81500 | € 8,15 |
| 50 | € 0,62800 | € 31,40 |
| 100 | € 0,56880 | € 56,88 |
| 500 | € 0,46696 | € 233,48 |
| 1 000 | € 0,43489 | € 434,89 |
| 2 500 | € 0,40068 | € 1 001,70 |
| 5 000 | € 0,37984 | € 1 899,20 |
| Unit Price without VAT: | € 1,27000 |
|---|---|
| Unit Price with VAT: | € 1,53670 |