
MAL213651471E3 | |
|---|---|
DigiKey Part Number | MAL213651471E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL213651471E3 |
Description | CAP ALUM 470UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | MAL213651471E3 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 750 mA @ 100 Hz |
Packaging Bulk | Impedance 44 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 8000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,69000 | € 2,69 |
| 10 | € 1,80000 | € 18,00 |
| 50 | € 1,43220 | € 71,61 |
| 250 | € 1,19212 | € 298,03 |
| 500 | € 1,11652 | € 558,26 |
| 1 000 | € 1,05372 | € 1 053,72 |
| 2 500 | € 0,98676 | € 2 466,90 |
| 5 000 | € 0,94598 | € 4 729,90 |
| Unit Price without VAT: | € 2,69000 |
|---|---|
| Unit Price with VAT: | € 3,25490 |