Parametric Equivalent

MAL213638471E3 | |
|---|---|
DigiKey Part Number | MAL213638471E3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL213638471E3 |
Description | CAP ALUM 470UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 470 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 750 mA @ 100 Hz |
Packaging Tape & Box (TB) | Impedance 55 mOhms |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL213658471E3 | Vishay Beyschlag/Draloric/BC Components | 1 628 | MAL213658471E3-ND | € 3,68000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | € 1,61655 | € 1 212,41 |
| Unit Price without VAT: | € 1,61655 |
|---|---|
| Unit Price with VAT: | € 1,95603 |
