
MAL213638101E3 | |
|---|---|
DigiKey Part Number | 56-MAL213638101E3CT-ND - Cut Tape (CT) 56-MAL213638101E3TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL213638101E3 |
Description | CAP ALUM 100UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 203 mA @ 100 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 190 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 6000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL213668101E3 | Vishay Beyschlag/Draloric/BC Components | 171 | MAL213668101E3-ND | € 1,63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,71000 | € 1,71 |
| 10 | € 1,11600 | € 11,16 |
| 50 | € 0,87020 | € 43,51 |
| 100 | € 0,79240 | € 79,24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | € 0,61786 | € 494,29 |
| 1 600 | € 0,58144 | € 930,30 |
| 2 400 | € 0,56307 | € 1 351,37 |
| 4 000 | € 0,54259 | € 2 170,36 |
| 5 600 | € 0,53056 | € 2 971,14 |
| 8 000 | € 0,51894 | € 4 151,52 |
| Unit Price without VAT: | € 1,71000 |
|---|---|
| Unit Price with VAT: | € 2,06910 |