
MAL213631471E3 | |
|---|---|
DigiKey Part Number | 56-MAL213631471E3CT-ND - Cut Tape (CT) 56-MAL213631471E3TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL213631471E3 |
Description | CAP ALUM 470UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 750 mA @ 100 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 44 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 8000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,83000 | € 2,83 |
| 10 | € 1,90000 | € 19,00 |
| 50 | € 1,51300 | € 75,65 |
| 100 | € 1,39120 | € 139,12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 1,16014 | € 580,07 |
| 1 000 | € 1,09550 | € 1 095,50 |
| 1 500 | € 1,06289 | € 1 594,33 |
| 2 500 | € 1,02655 | € 2 566,38 |
| 3 500 | € 1,00520 | € 3 518,20 |
| 5 000 | € 0,98458 | € 4 922,90 |
| Unit Price without VAT: | € 2,83000 |
|---|---|
| Unit Price with VAT: | € 3,42430 |