
K104M10X7RF5UH5 | |
|---|---|
DigiKey Part Number | 56-K104M10X7RF5UH5CT-ND - Cut Tape (CT) 56-K104M10X7RF5UH5TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | K104M10X7RF5UH5 |
Description | CAP CER 0.1UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.142" L x 0.091" W (3.60mm x 2.30mm) | |
Height - Seated (Max) | 0.244" (6.20mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,23000 | € 0,23 |
| 10 | € 0,13600 | € 1,36 |
| 50 | € 0,09820 | € 4,91 |
| 100 | € 0,08670 | € 8,67 |
| 500 | € 0,06728 | € 33,64 |
| 1 000 | € 0,06129 | € 61,29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,05340 | € 133,50 |
| 5 000 | € 0,04970 | € 248,50 |
| 7 500 | € 0,04785 | € 358,88 |
| 12 500 | € 0,04580 | € 572,50 |
| 17 500 | € 0,04460 | € 780,50 |
| 25 000 | € 0,04345 | € 1 086,25 |
| Unit Price without VAT: | € 0,23000 |
|---|---|
| Unit Price with VAT: | € 0,27830 |