
K104K10X7RF5TL2 | |
|---|---|
DigiKey Part Number | 56-K104K10X7RF5TL2TR-ND - Tape & Reel (TR) 56-K104K10X7RF5TL2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | K104K10X7RF5TL2 |
Description | CAP CER 0.1UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.142" L x 0.091" W (3.60mm x 2.30mm) |
Capacitance | Height - Seated (Max) 0.205" (5.20mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C317C104K5R5TA | KEMET | 2 342 | 399-9759-ND | € 0,42000 | Similar |
| C320C104K5R5TA7301 | KEMET | 121 125 | 399-9870-1-ND | € 0,27000 | Similar |
| C320C104K5R5TA7303 | KEMET | 706 | 399-9871-1-ND | € 0,27000 | Similar |
| C321C104K5R5HA | KEMET | 1 180 | 399-9784-ND | € 0,79000 | Similar |
| C322C104K5R5TA | KEMET | 39 482 | 399-4329-ND | € 0,75000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,23000 | € 0,23 |
| 10 | € 0,13500 | € 1,35 |
| 50 | € 0,09780 | € 4,89 |
| 100 | € 0,08640 | € 8,64 |
| 500 | € 0,06698 | € 33,49 |
| 1 000 | € 0,06101 | € 61,01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,05059 | € 202,36 |
| 8 000 | € 0,04736 | € 378,88 |
| 12 000 | € 0,04575 | € 549,00 |
| 20 000 | € 0,04396 | € 879,20 |
| 28 000 | € 0,04291 | € 1 201,48 |
| 40 000 | € 0,04191 | € 1 676,40 |
| Unit Price without VAT: | € 0,23000 |
|---|---|
| Unit Price with VAT: | € 0,27830 |