
BFC241941002 | |
|---|---|
DigiKey Part Number | BC2177-ND |
Manufacturer | |
Manufacturer Product Number | BFC241941002 |
Description | CAP FILM 1000PF 2% 400VDC RADIAL |
Customer Reference | |
Detailed Description | 1000 pF Film Capacitor 125V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | BFC241941002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Capacitance | ||
Tolerance | ±2% | |
Voltage Rating - AC | 125V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.138" W (7.20mm x 3.50mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,82000 | € 1,82 |
| 10 | € 1,22900 | € 12,29 |
| 50 | € 0,99620 | € 49,81 |
| 100 | € 0,92430 | € 92,43 |
| 500 | € 0,80266 | € 401,33 |
| 1 000 | € 0,76502 | € 765,02 |
| 3 000 | € 0,71851 | € 2 155,53 |
| 6 000 | € 0,69573 | € 4 174,38 |
| Unit Price without VAT: | € 1,82000 |
|---|---|
| Unit Price with VAT: | € 2,20220 |