Image for BFC238631125 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFC238631125

DigiKey Part Number
BFC238631125-ND
Manufacturer
Manufacturer Product Number
BFC238631125
Description
CAP FILM 1.2UF 5% 1KVDC SCREW
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1.2 µF Film Capacitor 350V 1000V (1kV) Polypropylene (PP), Metallized Rectangular Box
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
350V
Voltage Rating - DC
1000V (1kV)
Dielectric Material
ESR (Equivalent Series Resistance)
6 mOhms
Operating Temperature
-50°C ~ 85°C
Mounting Type
Chassis Mount
Package / Case
Size / Dimension
1.732" L x 1.181" W (44.00mm x 30.00mm)
Height - Seated (Max)
1.811" (46.00mm)
Termination
Screw Terminals
Lead Spacing
0.894" (22.70mm)
Applications
Snubber
Ratings
-
Features
Long Life
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
30€ 21,02000€ 630,60
Manufacturers Standard Package
Unit Price without VAT:€ 21,02000
Unit Price with VAT:€ 25,43420