


AC03000001509JACCS | |
|---|---|
DigiKey Part Number | 56-AC03000001509JACCSCT-ND - Cut Tape (CT) 56-AC03000001509JACCSTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AC03000001509JACCS |
Description | RES 15 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Retardant Coating, Fusible, Pulse Withstanding, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -40°C ~ 200°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.236" Dia x 0.512" L (6.00mm x 13.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,66000 | € 0,66 |
| 10 | € 0,42900 | € 4,29 |
| 25 | € 0,36560 | € 9,14 |
| 50 | € 0,32620 | € 16,31 |
| 100 | € 0,29240 | € 29,24 |
| 250 | € 0,25532 | € 63,83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,23674 | € 118,37 |
| 1 000 | € 0,21661 | € 216,61 |
| 1 500 | € 0,20627 | € 309,41 |
| 2 500 | € 0,19458 | € 486,45 |
| 3 500 | € 0,18761 | € 656,63 |
| 5 000 | € 0,18080 | € 904,00 |
| Unit Price without VAT: | € 0,66000 |
|---|---|
| Unit Price with VAT: | € 0,79860 |