
715C30DKD10 | |
|---|---|
DigiKey Part Number | 715C30DKD10-ND |
Manufacturer | |
Manufacturer Product Number | 715C30DKD10 |
Description | CAP CER 1000PF 30KV Y5U DISK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1000 pF -20%, +80% 30000V (30kV) Ceramic Capacitor Y5U (E) Disk, Metal Fitting - Threaded |
Datasheet | Datasheet |
EDA/CAD Models | 715C30DKD10 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 85°C |
Series | Features High Voltage, Low Dissipation Factor |
Packaging Bulk | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case Disk, Metal Fitting - Threaded |
Tolerance -20%, +80% | Size / Dimension 1.299" Dia x 1.181" L (33.00mm x 30.00mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 51,98000 | € 51,98 |
| 24 | € 41,99583 | € 1 007,90 |
| 72 | € 40,15472 | € 2 891,14 |
| 120 | € 39,47333 | € 4 736,80 |
| Unit Price without VAT: | € 51,98000 |
|---|---|
| Unit Price with VAT: | € 62,89580 |