
RP1010CT-50R0FN-91TR | |
|---|---|
DigiKey Part Number | 4353-RP1010CT-50R0FN-91TR-ND - Tape & Reel (TR) 4353-RP1010CT-50R0FN-91TRCT-ND - Cut Tape (CT) 4353-RP1010CT-50R0FN-91TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP1010CT-50R0FN-91TR |
Description | RES 50 OHM 1% 1W 1010 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms ±1% 1W Chip Resistor 1010 (2525 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 1010 (2525 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.100" L x 0.100" W (2.54mm x 2.54mm) | |
Height - Seated (Max) | 0.020" (0.51mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,81000 | € 3,81 |
| 10 | € 2,86600 | € 28,66 |
| 25 | € 2,64960 | € 66,24 |
| 50 | € 2,52420 | € 126,21 |
| 100 | € 2,43150 | € 243,15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 2,21780 | € 2 217,80 |
| 2 000 | € 2,18052 | € 4 361,04 |
| Unit Price without VAT: | € 3,81000 |
|---|---|
| Unit Price with VAT: | € 4,61010 |