
RP0302GA-50R0JN-91WP | |
|---|---|
DigiKey Part Number | 4353-RP0302GA-50R0JN-91WPTR-ND - Tape & Reel (TR) 4353-RP0302GA-50R0JN-91WPCT-ND - Cut Tape (CT) 4353-RP0302GA-50R0JN-91WPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP0302GA-50R0JN-91WP |
Description | RES 50 OHM 5% 0.15W 0302 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms ±5% 0.15W Chip Resistor 0302 (0805 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0302 (0805 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.030" L x 0.020" W (0.76mm x 0.51mm) | |
Height - Seated (Max) | 0.020" (0.51mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,98000 | € 2,98 |
| 10 | € 2,17000 | € 21,70 |
| 25 | € 1,98520 | € 49,63 |
| 50 | € 1,87820 | € 93,91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 1,79310 | € 179,31 |
| 200 | € 1,72525 | € 345,05 |
| 300 | € 1,69220 | € 507,66 |
| 500 | € 1,65634 | € 828,17 |
| 700 | € 1,63580 | € 1 145,06 |
| 1 000 | € 1,61638 | € 1 616,38 |
| Unit Price without VAT: | € 2,98000 |
|---|---|
| Unit Price with VAT: | € 3,60580 |