
UP 35/3 BLUEPRINTED/IND. PC | |
|---|---|
DigiKey Part Number | 2056-UP35/3BLUEPRINTED/IND.PC-ND |
Manufacturer | |
Manufacturer Product Number | UP 35/3 BLUEPRINTED/IND. PC |
Description | PLUGBOARD D-SUB PLATED SMD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Plugboard, D-Sub Plated Surface Mount Pad Per Hole (Round) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visaton GmbH & Co. KG | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | Plugboard, D-Sub | |
Plating | Plated Surface Mount | |
Pitch | - | |
Circuit Pattern | Pad Per Hole (Round) | |
Edge Contacts | - | |
Hole Diameter | - | |
Size / Dimension | 7.09" L x 5.71" W (180.0mm x 145.0mm) | |
Board Thickness | 0.063" (1.60mm) | |
Material | FR4 Epoxy Glass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | € 11,55520 | € 577,76 |
| Unit Price without VAT: | € 11,55520 |
|---|---|
| Unit Price with VAT: | € 13,98179 |