
K 28.40 H - 8 OHM | |
|---|---|
DigiKey Part Number | 2056-K28.40H-8OHM-ND |
Manufacturer | |
Manufacturer Product Number | K 28.40 H - 8 OHM |
Description | SPEAKER 8OHM 2W 2.7X1.3IN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 2 W 390 Hz ~ 20 kHz Top Oval, Rectangular Frame |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visaton GmbH & Co. KG | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 390 Hz ~ 20 kHz | |
Frequency - Self Resonant | 580Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 79.00 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 2 W | |
Port Location | Top | |
Shape | Oval, Rectangular Frame | |
Material - Cone | Paper | |
Material - Magnet | Nd | |
Ingress Protection | - | |
Ratings | - | |
Termination | Wire Leads | |
Size / Dimension | 2.421" L x 24.921" W (61.50mm x 633.00mm) | |
Height - Seated (Max) | 0.630" (16.00mm) | |
Operating Temperature | - | |
Distortion Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 12,91000 | € 12,91 |
| 24 | € 9,06542 | € 217,57 |
| 48 | € 8,42479 | € 404,39 |
| 72 | € 8,07597 | € 581,47 |
| 120 | € 7,66167 | € 919,40 |
| 264 | € 7,07288 | € 1 867,24 |
| 504 | € 6,84177 | € 3 448,25 |
| Unit Price without VAT: | € 12,91000 |
|---|---|
| Unit Price with VAT: | € 15,62110 |
