Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VL37R1L64B-N4SB | |
|---|---|
DigiKey Part Number | 1550-VL37R1L64B-N4SB-ND |
Manufacturer | |
Manufacturer Product Number | VL37R1L64B-N4SB |
Description | MODULE DDR5 SDRAM 8GB 288UDIMM |
Customer Reference | |
Detailed Description | Memory Module DDR5 SDRAM 8GB 288-UDIMM |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Virtium LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Type | DDR5 SDRAM | |
Memory Size | 8GB | |
Transfer Rate (Mb/s, MT/s, MHz) | 4800 | |
Package / Case | 288-UDIMM |


