
PI2126-00-LGIZ | |
|---|---|
DigiKey Part Number | 1102-1074-ND |
Manufacturer | |
Manufacturer Product Number | PI2126-00-LGIZ |
Description | IC OR CTRLR N+1 25LGA |
Customer Reference | |
Detailed Description | OR Controller N+1 ORing Controller N-Channel N:1 25-LGA (5x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vicor Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | N+1 ORing Controller | |
FET Type | N-Channel | |
Ratio - Input:Output | N:1 | |
Internal Switch(s) | Yes | |
Delay Time - OFF | 90 ns | |
Current - Output (Max) | 12A | |
Current - Supply | 1.5 mA | |
Voltage - Supply | 8.5V ~ 10.5V | |
Applications | N+1 Power Supplies, Telecom/Datacom Systems | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 25-FLGA | |
Supplier Device Package | 25-LGA (5x7) | |
Base Product Number |
