
VM1000 | |
|---|---|
DigiKey Part Number | 2022-1000-2-ND - Tape & Reel (TR) 2022-1000-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | VM1000 |
Description | MIC PIEZO MEMS ANLG OMNI -38DB |
Customer Reference | |
Detailed Description | 100 Hz ~ 10 kHz Analog Microphone Piezo MEMS Omnidirectional (-38dB ±3dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | VM1000 Models |
Category | S/N Ratio 62dB |
Manufacturer Vesper Technologies Inc. | Voltage - Rated 1.8 V |
Series | Current - Supply 165 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Port Location Bottom |
Part Status Obsolete | Ratings IP57 - Dust Protected, Waterproof |
Type Piezo MEMS | Termination Solder Pads |
Output Type Analog | Size / Dimension 0.148" L x 0.116" W (3.76mm x 2.95mm) |
Direction Omnidirectional | Height (Max) 0.051" (1.30mm) |
Frequency Range 100 Hz ~ 10 kHz | Shape Rectangular |
Sensitivity -38dB ±3dB @ 94dB SPL |