
VL-EPM-P3E | |
|---|---|
DigiKey Part Number | 1241-VL-EPM-P3E-ND |
Manufacturer | |
Manufacturer Product Number | VL-EPM-P3E |
Description | DUAL MINIPCIE CARRIER MODULE (PC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | PC/104, PCIe PCIe/104 Carrier Board 3.543" x 3.779" (90.00mm x 96.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | VersaLogic Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | PCIe/104 Carrier Board | |
Cooling Type | - | |
Size / Dimension | 3.543" x 3.779" (90.00mm x 96.00mm) | |
Form Factor | PC/104 | |
Expansion Site/Bus | PC/104, PCIe | |
Video Outputs | LVDS, VGA | |
Ethernet | - | |
USB | - | |
RS-232 (422, 485) | 4 | |
Digital I/O Lines | - | |
Analog Input:Output | 1:1 | |
Watchdog Timer | No | |
Operating Temperature | -40°C ~ 85°C | |
Video Core | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 279,70000 | € 279,70 |
| Unit Price without VAT: | € 279,70000 |
|---|---|
| Unit Price with VAT: | € 338,43700 |

